0.1 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X104JCGACAUTO

DigiKey Part Number
399-CKC21X104JCGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21X104JCGACAUTOCT-ND - Cut Tape (CT)
399-CKC21X104JCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21X104JCGACAUTO
Description
KC-LINK 2220 0.1UF 500VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X104JCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹533.96000₹533.96
10₹388.95800₹3,889.58
50₹330.95940₹16,547.97
100₹313.02110₹31,302.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹282.66482₹1,41,332.41
1,000₹273.26049₹2,73,260.49
1,500₹268.54839₹4,02,822.58
2,500₹263.32649₹6,58,316.22
3,500₹260.27143₹9,10,950.01
Manufacturers Standard Package