
CKC21X393JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X393JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X393JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X393JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X393JWGACAUTO |
Description | CAP CER 0.039UF 650V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X393JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹485.50000 | ₹485.50 |
| 10 | ₹350.65900 | ₹3,506.59 |
| 50 | ₹297.03960 | ₹14,851.98 |
| 100 | ₹280.45260 | ₹28,045.26 |
| 500 | ₹252.38496 | ₹1,26,192.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹243.69164 | ₹2,43,691.64 |
| 2,000 | ₹236.53123 | ₹4,73,062.46 |
| 3,000 | ₹232.94326 | ₹6,98,829.78 |