CKC21X622JJGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X622JJGACAUTO

DigiKey Part Number
399-CKC21X622JJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21X622JJGACAUTOCT-ND - Cut Tape (CT)
399-CKC21X622JJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21X622JJGACAUTO
Description
KC-LINK 2220 6.2NF 1700VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X622JJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹482.75000₹482.75
10₹328.78200₹3,287.82
50₹298.84080₹14,942.04
100₹282.63690₹28,263.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹255.19316₹1,27,596.58
1,000₹246.69188₹2,46,691.88
1,500₹242.43177₹3,63,647.66
2,500₹237.71103₹5,94,277.57
3,500₹234.94777₹8,22,317.19
Manufacturers Standard Package