
CKC33C154JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C154JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C154JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C154JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154JWGACAUTO |
Description | CAP CER 0.15UF 650V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹946.77000 | ₹946.77 |
| 10 | ₹717.53200 | ₹7,175.32 |
| 50 | ₹626.07940 | ₹31,303.97 |
| 100 | ₹597.76020 | ₹59,776.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹567.84940 | ₹1,41,962.35 |
| 500 | ₹549.81418 | ₹2,74,907.09 |
| 750 | ₹540.77700 | ₹4,05,582.75 |
| 1,250 | ₹530.75689 | ₹6,63,446.11 |
| 1,750 | ₹524.89384 | ₹9,18,564.22 |