0.068 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C683JWGACAUTO

DigiKey Part Number
399-CKC21C683JWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C683JWGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C683JWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C683JWGACAUTO
Description
CAP CER 68NF 650V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C683JWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹372.74000₹372.74
10₹264.08900₹2,640.89
50₹220.88800₹11,044.40
100₹207.52520₹20,752.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹184.92016₹92,460.08
1,000₹177.92189₹1,77,921.89
1,500₹174.41375₹2,61,620.62
2,500₹170.52591₹4,26,314.78
3,500₹168.25185₹5,88,881.47
5,000₹166.06398₹8,30,319.90
Manufacturers Standard Package