
CKC33C473JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C473JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C473JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C473JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C473JEGACAUTO |
Description | CAP CER 0.047UF 1.2KV C0G 3640 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C473JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,008.27000 | ₹1,008.27 |
| 10 | ₹767.75900 | ₹7,677.59 |
| 50 | ₹671.62880 | ₹33,581.44 |
| 100 | ₹641.86520 | ₹64,186.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹610.43168 | ₹1,52,607.92 |
| 500 | ₹591.47018 | ₹2,95,735.09 |
| 750 | ₹581.97017 | ₹4,36,477.63 |
| 1,250 | ₹571.43966 | ₹7,14,299.57 |