Parametric Equivalent
Parametric Equivalent

CKC21C223JDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C223JDGACTUTR-ND - Tape & Reel (TR) 399-CKC21C223JDGACTUCT-ND - Cut Tape (CT) 399-CKC21C223JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C223JDGACTU |
Description | KC-LINK 2220 22NF 1000VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C223JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹488.29000 | ₹488.29 |
| 10 | ₹353.36100 | ₹3,533.61 |
| 50 | ₹299.40660 | ₹14,970.33 |
| 100 | ₹282.72630 | ₹28,272.63 |
| 500 | ₹254.50028 | ₹1,27,250.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹245.75664 | ₹2,45,756.64 |
| 2,000 | ₹238.55430 | ₹4,77,108.60 |
| 3,000 | ₹234.94582 | ₹7,04,837.46 |

