
ESH228M050AN2AA | |
|---|---|
DigiKey Part Number | 399-6573-ND |
Manufacturer | |
Manufacturer Product Number | ESH228M050AN2AA |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH228M050AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7595 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL222MMN3S | Chemi-Con | 178 | 565-EKYB500ELL222MMN3S-ND | ₹469.66000 | Direct |
| EKZN500ELL222MMN3S | Chemi-Con | 246 | 565-4079-ND | ₹375.54000 | Direct |
| EKMQ630ELL222MMP1S | Chemi-Con | 165 | 565-EKMQ630ELL222MMP1S-ND | ₹598.25000 | Parametric Equivalent |
| MAL204858222E3 | Vishay Beyschlag/Draloric/BC Components | 708 | 56-MAL204858222E3CT-ND | ₹613.16000 | Parametric Equivalent |
| MAL204861222E3 | Vishay Beyschlag/Draloric/BC Components | 124 | 56-MAL204861222E3CT-ND | ₹539.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |
| 10 | ₹153.47700 | ₹1,534.77 |
| 50 | ₹120.78760 | ₹6,039.38 |
| 100 | ₹110.45340 | ₹11,045.34 |
| 500 | ₹92.68466 | ₹46,342.33 |
| 1,000 | ₹87.09257 | ₹87,092.57 |
| 2,500 | ₹81.12922 | ₹2,02,823.05 |
| 5,000 | ₹77.49814 | ₹3,87,490.70 |