220 pF ±20% 760V Ceramic Capacitor Y5T Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERP610W221MEF0

DigiKey Part Number
399-ERP610W221MEF0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERP610W221MEF0
Description
CAP CER RAD DISC SAFETY
Customer Reference
Detailed Description
220 pF ±20% 760V Ceramic Capacitor Y5T Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.