F862DU105K310ZV054V215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 480
Unit Price: ₹177.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.13023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.13023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.13023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹78.13023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹70.45793
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹70.45793
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,122
Unit Price: ₹185.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35
Unit Price: ₹160.28000
Datasheet
Image for F862DU105K310ZV054V215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862DU105K310ZV054V215

DigiKey Part Number
399-F862DU105K310ZV054V215-ND
Manufacturer
Manufacturer Product Number
F862DU105K310ZV054V215
Description
CAP ALUM POLY 82UF 20% 2.5V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.512" W (26.00mm x 13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
300₹68.79613₹20,638.84
Manufacturers Standard Package