GT-22001V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 5
Unit Price: ₹3,828.08000
Datasheet
Single Phase EMC/EMI Line Filter 20 A 250V Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-22001V

DigiKey Part Number
399-19911-ND
Manufacturer
Manufacturer Product Number
GT-22001V
Description
LINE FILTER 250VAC 20A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V Single Stage Threaded Post (M4)
Datasheet
 Datasheet
EDA/CAD Models
GT-22001V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
TUV, UL
Operating Temperature
-20°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes