
M3253504E1Z103JZMBTR | |
|---|---|
DigiKey Part Number | 1001-2504-1-ND - Cut Tape (CT) 1001-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253504E1Z103JZMBTR |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253504E1Z103JZMBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹656.03000 | ₹656.03 |
| 10 | ₹484.66000 | ₹4,846.60 |
| 50 | ₹416.29920 | ₹20,814.96 |
| 100 | ₹395.14590 | ₹39,514.59 |
| 500 | ₹362.82342 | ₹1,81,411.71 |