M39003/01-2261 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,038.23200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,069.35600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,144.13750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,356.69500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,722.03050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,039.14250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,421.71800
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2261

DigiKey Part Number
1001-2073-ND
Manufacturer
Manufacturer Product Number
M39003/01-2261
Description
CAP TANT 100UF 10% 10V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2261 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,634.48000₹1,634.48
20₹1,217.75450₹24,355.09
60₹1,133.87167₹68,032.30
100₹1,102.85630₹1,10,285.63
500₹1,029.66616₹5,14,833.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.