
MMK10104K100A01L4BULK | |
|---|---|
DigiKey Part Number | 399-19865-ND |
Manufacturer | |
Manufacturer Product Number | MMK10104K100A01L4BULK |
Description | CAP FILM 0.1UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK10104K100A01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104K160A | KEMET | 0 | 399-F461AG104K160A-ND | ₹19.49028 | Parametric Equivalent |
| F461AG104K160C | KEMET | 0 | 399-F461AG104K160C-ND | ₹18.99364 | Parametric Equivalent |
| F461AG104K160L | KEMET | 0 | 399-F461AG104K160LTR-ND | ₹20.75998 | Parametric Equivalent |
| F461AG104K160R | KEMET | 0 | 399-F461AG104K160RTB-ND | ₹21.32841 | Parametric Equivalent |
| MMK10104K100A01L16.5TR16 | KEMET | 0 | 399-MMK10104K100A01L16.5TR16TR-ND | ₹24.93243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.34300 | ₹363.43 |
| 50 | ₹27.52720 | ₹1,376.36 |
| 100 | ₹24.82480 | ₹2,482.48 |
| 500 | ₹20.25118 | ₹10,125.59 |
| 1,000 | ₹18.83941 | ₹18,839.41 |