Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10104K100A01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK10104K100A01L16.5TR16TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK10104K100A01L16.5TR16 |
Description | 100NF DC 10V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104K160A | KEMET | 0 | 399-F461AG104K160A-ND | ₹19.49028 | Parametric Equivalent |
| F461AG104K160C | KEMET | 0 | 399-F461AG104K160C-ND | ₹18.99364 | Parametric Equivalent |
| F461AG104K160L | KEMET | 0 | 399-F461AG104K160LTR-ND | ₹20.75998 | Parametric Equivalent |
| F461AG104K160R | KEMET | 0 | 399-F461AG104K160RTB-ND | ₹21.32841 | Parametric Equivalent |
| MMK10104K100A01L16.5TR18 | KEMET | 0 | 399-MMK10104K100A01L16.5TR18TR-ND | ₹16.30410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | ₹24.93243 | ₹67,317.56 |



