0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5104K100J01L16.5TR18

DigiKey Part Number
399-MMK5104K100J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5104K100J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5104K100J01L16.5TR18
Description
CAP FILM 0.1UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5104K100J01L16.5TR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F612JF104K100LKEMET4,490399-F612JF104K100LCT-ND₹38.21000Parametric Equivalent
MMK5104K100J01L4BULKKEMET8,752399-MMK5104K100J01L4BULK-ND₹47.52000Parametric Equivalent
MMK5683K100J01L16.5TA18KEMET0399-MMK5683K100J01L16.5TA18TB-ND₹11.44821Parametric Equivalent
MMK5683K100J01L16.5TR18KEMET0399-MMK5683K100J01L16.5TR18TR-ND₹11.59520Parametric Equivalent
MMK5683K100J01L4BULKKEMET0399-MMK5683K100J01L4BULK-ND₹12.01851Parametric Equivalent
In-Stock: 146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹28.79400₹287.94
50₹21.58180₹1,079.09
100₹19.36410₹1,936.41