Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5683K100J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5683K100J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5683K100J01L4BULK |
Description | 68NF10 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F612JF104K100L | KEMET | 4,490 | 399-F612JF104K100LCT-ND | ₹38.21000 | Parametric Equivalent |
| MMK5104K100J01L16.5TR18 | KEMET | 146 | 399-MMK5104K100J01L16.5TR18CT-ND | ₹47.52000 | Parametric Equivalent |
| MMK5104K100J01L4BULK | KEMET | 8,752 | 399-MMK5104K100J01L4BULK-ND | ₹47.52000 | Parametric Equivalent |
| MMK5683K100J01L16.5TA18 | KEMET | 0 | 399-MMK5683K100J01L16.5TA18TB-ND | ₹11.44821 | Parametric Equivalent |
| MMK5683K100J01L16.5TR18 | KEMET | 0 | 399-MMK5683K100J01L16.5TR18TR-ND | ₹11.59520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹12.01851 | ₹72,111.06 |






