Parametric Equivalent
Parametric Equivalent

P409QM473M275CH101 | |
|---|---|
DigiKey Part Number | 399-P409QM473M275CH101-ND |
Manufacturer | |
Manufacturer Product Number | P409QM473M275CH101 |
Description | CAP FILM RAD SAFETY EMI X2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409QM473M275CH101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹98.45955 | ₹2,36,302.92 |
