P409QM473M275CH470 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹98.45955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹100.53546
Datasheet
0.047 µF Film Capacitor 275V 630V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P409QM473M275CH470

DigiKey Part Number
399-P409QM473M275CH470-ND
Manufacturer
Manufacturer Product Number
P409QM473M275CH470
Description
CAP FILM RAD SAFETY EMI X2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 630V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P409QM473M275CH470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.287" W (18.50mm x 7.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.598" (15.20mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,400₹98.45955₹2,36,302.92