PHE450KA5150JR17T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.87254
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.08099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.55717
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,274
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.73053
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹27.88591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹29.68720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.86533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.39649
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹18.59853
Datasheet
New at DigiKey
0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KA5150JR17T0

DigiKey Part Number
399-PHE450KA5150JR17T0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHE450KA5150JR17T0
Description
15NF40 5%V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,700₹24.87824₹67,171.25