Similar
Similar

PHE850EA4680MA04R17 | |
|---|---|
DigiKey Part Number | 399-PHE850EA4680MA04R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EA4680MA04R17 |
Description | CAP FILM 6800PF 20% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EA4680MA04R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |

