R413I21504000M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹22.21075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.90707
Datasheet

Parametric Equivalent


WEC
In Stock: 3,199
Unit Price: ₹35.41070
Datasheet

Parametric Equivalent


WEC
In Stock: 3,199
Unit Price: ₹71.75000
Datasheet
0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I21504000M

DigiKey Part Number
399-R413I21504000M-ND
Manufacturer
Manufacturer Product Number
R413I21504000M
Description
CAP FILM 0.015UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹44.91600₹449.16
50₹34.40420₹1,720.21
100₹31.16140₹3,116.14
900₹24.25424₹21,828.82
1,800₹22.82436₹41,083.85
2,700₹22.10821₹59,692.17
5,400₹21.05796₹1,13,712.98
Manufacturers Standard Package