


C0603C154K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C154K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C154K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C154K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RAC3121 |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.28080 | ₹314.04 |
| 100 | ₹5.47000 | ₹547.00 |
| 500 | ₹4.12628 | ₹2,063.14 |
| 1,000 | ₹3.71253 | ₹3,712.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.09331 | ₹12,373.24 |
| 8,000 | ₹2.86349 | ₹22,907.92 |
| 12,000 | ₹2.74852 | ₹32,982.24 |
| 20,000 | ₹2.62109 | ₹52,421.80 |
| 28,000 | ₹2.54664 | ₹71,305.92 |
| 40,000 | ₹2.47504 | ₹99,001.60 |