R463R447000M2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,256
Unit Price: ₹572.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,280
Unit Price: ₹365.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹186.28461
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹183.74750
Datasheet

Direct


TDK
In Stock: 11,712
Unit Price: ₹267.44000
Datasheet

Similar


TDK
In Stock: 2,891
Unit Price: ₹348.52000
Datasheet
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R447000M2M

DigiKey Part Number
399-5921-ND
Manufacturer
Manufacturer Product Number
R463R447000M2M
Description
CAP FILM 4.7UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R447000M2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹365.29000₹365.29
10₹258.87100₹2,588.71
50₹216.48980₹10,824.49
256₹189.25859₹48,450.20
512₹180.98104₹92,662.29
1,024₹174.16317₹1,78,343.09
2,560₹166.96055₹4,27,419.01
5,120₹162.61558₹8,32,591.77
Manufacturers Standard Package