R46KI22204501M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.62158
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,135
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.62158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹81.44084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.55684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.14039
Datasheet

Parametric Equivalent


KEMET
In Stock: 849
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.62158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 335
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,515
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹63.01890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹80.27416
Datasheet
New at DigiKey
Image for R46KI22204501M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI22204501M

DigiKey Part Number
399-R46KI22204501M-ND
Manufacturer
Manufacturer Product Number
R46KI22204501M
Description
0,022U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹15.45816₹30,916.32