Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN4100CKP1M | |
|---|---|
DigiKey Part Number | 399-R46KN4100CKP1MTR-ND - Tape & Reel (TR) 399-R46KN4100CKP1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4100CKP1M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100CKP1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹90.67000 | ₹906.70 |
| 50 | ₹72.16320 | ₹3,608.16 |
| 100 | ₹66.45090 | ₹6,645.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹59.02193 | ₹26,559.87 |
| 900 | ₹55.85258 | ₹50,267.32 |
| 1,350 | ₹54.26531 | ₹73,258.17 |
| 2,250 | ₹52.50555 | ₹1,18,137.49 |
| 3,150 | ₹51.47713 | ₹1,62,152.96 |
| 4,500 | ₹50.48735 | ₹2,27,193.07 |








