R474W410050A1KV057 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹181.38912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹199.99611
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹389.52000
Datasheet
1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474W410050A1KV057

DigiKey Part Number
399-R474W410050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474W410050A1KV057
Description
CAP FILM 1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Height - Seated (Max)
1.126" (28.60mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹550.73000₹550.73
10₹402.37700₹4,023.77
50₹343.20400₹17,160.20
108₹323.07065₹34,891.63
540₹292.73174₹1,58,075.14
1,080₹283.33462₹3,06,001.39
2,592₹273.79463₹7,09,675.68
Manufacturers Standard Package