Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN347040B1M | |
|---|---|
DigiKey Part Number | 399-20877-ND |
Manufacturer | |
Manufacturer Product Number | R49AN347040B1M |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN347040B1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹114.24600 | ₹1,142.46 |
| 50 | ₹91.88140 | ₹4,594.07 |
| 300 | ₹76.43117 | ₹22,929.35 |
| 600 | ₹72.25642 | ₹43,353.85 |
| 1,200 | ₹68.81942 | ₹82,583.30 |
| 2,700 | ₹65.56049 | ₹1,77,013.32 |
| 5,100 | ₹63.47501 | ₹3,23,722.55 |



