Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60ER51004040K | |
|---|---|
DigiKey Part Number | 399-20887-ND |
Manufacturer | |
Manufacturer Product Number | R60ER51004040K |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER51004040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹480.84000 | ₹480.84 |
| 10 | ₹347.49100 | ₹3,474.91 |
| 50 | ₹294.50500 | ₹14,725.25 |
| 408 | ₹253.21924 | ₹1,03,313.45 |
| 816 | ₹244.12105 | ₹1,99,202.78 |
| 1,224 | ₹239.56415 | ₹2,93,226.52 |
| 2,856 | ₹231.55546 | ₹6,61,322.39 |

