R60ER5100JH40K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹480.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹467.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹425.92836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹203.76787
Datasheet
10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60ER5100JH40K

DigiKey Part Number
399-R60ER5100JH40K-ND
Manufacturer
Manufacturer Product Number
R60ER5100JH40K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60ER5100JH40K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
816₹200.50521₹1,63,612.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.