Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3330DQ30K | |
|---|---|
DigiKey Part Number | 399-R60II3330DQ30KCT-ND - Cut Tape (CT) 399-R60II3330DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60II3330DQ30K |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3330DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.51700 | ₹695.17 |
| 50 | ₹54.51380 | ₹2,725.69 |
| 100 | ₹49.87310 | ₹4,987.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹40.35070 | ₹32,280.56 |
| 1,600 | ₹38.22781 | ₹61,164.50 |
| 2,400 | ₹37.16452 | ₹89,194.85 |
| 4,000 | ₹35.98634 | ₹1,43,945.36 |
| 5,600 | ₹35.29753 | ₹1,97,666.17 |
| 8,000 | ₹34.63479 | ₹2,77,078.32 |



