Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC4150CK60J | |
|---|---|
DigiKey Part Number | 399-R82DC4150CK60JTR-ND - Tape & Reel (TR) 399-R82DC4150CK60JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC4150CK60J |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150CK60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹64.29800 | ₹642.98 |
| 50 | ₹50.20860 | ₹2,510.43 |
| 100 | ₹45.86610 | ₹4,586.61 |
| 500 | ₹38.51936 | ₹19,259.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.24749 | ₹36,247.49 |
| 2,000 | ₹34.37678 | ₹68,753.56 |
| 3,000 | ₹33.44042 | ₹1,00,321.26 |
| 5,000 | ₹32.40226 | ₹1,62,011.30 |
| 7,000 | ₹31.79520 | ₹2,22,566.40 |
| 10,000 | ₹31.21135 | ₹3,12,113.50 |



