RSBIC1220CK00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 24,613
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.29167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.90532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.62126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.24171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.01796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.64613
Datasheet
2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBIC1220CK00K

DigiKey Part Number
399-RSBIC1220CK00KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSBIC1220CK00K
Description
CAP FILM RAD POLYPROP
Customer Reference
Detailed Description
2200 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBIC1220CK00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.