
SBT-0208T | |
---|---|
DigiKey Part Number | 399-SBT-0208TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT-0208T |
Description | FIXED IND 8UH 500MA 0.02OHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 µH Unshielded Toroidal Inductor 500 mA 20mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0208T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 8 µH | |
Tolerance | ±50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.118" W (7.50mm x 3.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹41.46820 | ₹82,936.40 |