SBT-0208TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹41.46820
Datasheet
SBT-0210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-0208TF

DigiKey Part Number
399-SBT-0208TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBT-0208TF
Description
FIXED IND 8UH 500MA 0.02OHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 µH Unshielded Toroidal Inductor 500 mA 20mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
SBT-0208TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
8 µH
Tolerance
±50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 70°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.295" L x 0.118" W (7.50mm x 3.00mm)
Height - Seated (Max)
0.343" (8.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹41.46820₹82,936.40
Manufacturers Standard Package