Direct
Similar

T495X477K010ATE045 | |
|---|---|
DigiKey Part Number | 399-18357-2-ND - Tape & Reel (TR) 399-18357-1-ND - Cut Tape (CT) 399-18357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K010ATE045 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 10 | ₹224.85800 | ₹2,248.58 |
| 50 | ₹186.78200 | ₹9,339.10 |
| 100 | ₹174.99400 | ₹17,499.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹155.06710 | ₹77,533.55 |
| 1,000 | ₹148.89632 | ₹1,48,896.32 |
| 1,500 | ₹145.80565 | ₹2,18,708.48 |
| 2,500 | ₹142.37740 | ₹3,55,943.50 |
| 3,500 | ₹140.37353 | ₹4,91,307.35 |
| 5,000 | ₹138.44514 | ₹6,92,225.70 |

