
C0402C101JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101JAGACTUTR-ND - Tape & Reel (TR) 399-C0402C101JAGACTUCT-ND - Cut Tape (CT) 399-C0402C101JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101JAGACTU |
Description | CAP CER 100PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.28720 | ₹364.36 |
| 100 | ₹6.37390 | ₹637.39 |
| 500 | ₹4.84194 | ₹2,420.97 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| 2,500 | ₹3.87616 | ₹9,690.40 |
| 5,000 | ₹3.57797 | ₹17,889.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.33261 | ₹33,326.10 |
| 20,000 | ₹3.13082 | ₹62,616.40 |
| 30,000 | ₹3.02976 | ₹90,892.80 |
| 50,000 | ₹2.91777 | ₹1,45,888.50 |
| 70,000 | ₹2.85230 | ₹1,99,661.00 |
| 1,00,000 | ₹2.78934 | ₹2,78,934.00 |