Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T550B127M040AT | |
|---|---|
DigiKey Part Number | T550B127M040AT-ND |
Manufacturer | |
Manufacturer Product Number | T550B127M040AT |
Description | CAP TANT POLY 120UF 40V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B127M040AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹3,706.24000 | ₹74,124.80 |
