T550B127M040AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3,817.08500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4,005.32050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4,192.85750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3,706.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3,894.98850
Datasheet
120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T550B127M040AT4251

DigiKey Part Number
T550B127M040AT4251-ND
Manufacturer
Manufacturer Product Number
T550B127M040AT4251
Description
CAP TANT POLY 120UF 40V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B127M040AT4251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
40 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹4,082.94450₹81,658.89
Manufacturers Standard Package