T598B107M004ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹151.14350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹205.54362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹152.29714
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,480
Unit Price: ₹467.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,112
Unit Price: ₹122.07000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B107M004ATE045

DigiKey Part Number
399-T598B107M004ATE045TR-ND - Tape & Reel (TR)
399-T598B107M004ATE045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T598B107M004ATE045
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B107M004ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹129.53000₹129.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹39.67627₹79,352.54
Manufacturers Standard Package