
1812B104K201NT | |
---|---|
DigiKey Part Number | 1763-1120-2-ND - Tape & Reel (TR) 1763-1120-1-ND - Cut Tape (CT) 1763-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B104K201NT |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B104K201NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹228.06000 | ₹228.06 |
10 | ₹156.89200 | ₹1,568.92 |
50 | ₹128.65520 | ₹6,432.76 |
100 | ₹119.92320 | ₹11,992.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹105.14980 | ₹52,574.90 |
1,000 | ₹100.57614 | ₹1,00,576.14 |
1,500 | ₹98.28487 | ₹1,47,427.30 |
2,500 | ₹95.74549 | ₹2,39,363.73 |
3,500 | ₹94.26064 | ₹3,29,912.24 |
5,000 | ₹92.83233 | ₹4,64,161.65 |
6,000 | ₹92.15531 | ₹5,52,931.86 |