


060330630222KXT | |
|---|---|
DigiKey Part Number | 1608-1292-2-ND - Tape & Reel (TR) 1608-1292-1-ND - Cut Tape (CT) 1608-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060330630222KXT |
Description | CAP CER 2200PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060330630222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.45300 | ₹594.53 |
| 50 | ₹46.16440 | ₹2,308.22 |
| 100 | ₹42.06420 | ₹4,206.42 |
| 500 | ₹35.15908 | ₹17,579.54 |
| 1,000 | ₹33.02325 | ₹33,023.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.81766 | ₹1,19,270.64 |
| 8,000 | ₹28.62604 | ₹2,29,008.32 |
| 12,000 | ₹28.02903 | ₹3,36,348.36 |
| 20,000 | ₹27.36719 | ₹5,47,343.80 |
| 28,000 | ₹26.98008 | ₹7,55,442.24 |