0603J0250222JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹80.33658
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹42.01570
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹24.11584
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹26.08323
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹26.04362
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹19.14786
Datasheet

Direct


KEMET
In Stock: 17,225
Unit Price: ₹34.48000
Datasheet

Direct


YAGEO
In Stock: 11,100
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,29,054
Unit Price: ₹9.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.11697
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: ₹38.21000
Datasheet
2200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250222JXT

DigiKey Part Number
0603J0250222JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250222JXT
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250222JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.78164₹67,126.56
Manufacturers Standard Package