0603J0250820GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.70772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.70772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.95904
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.70772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.95904
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹37.70772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.95904
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.09309
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹30.14893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹46.58205
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.52074
Datasheet

Upgrade


KEMET
In Stock: 8,496
Unit Price: ₹88.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹16.09742
Datasheet

Upgrade


KEMET
In Stock: 3,320
Unit Price: ₹54.05000
Datasheet
82 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250820GCT

DigiKey Part Number
0603J0250820GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250820GCT
Description
CAP CER 82PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250820GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.95904₹79,836.16
Manufacturers Standard Package