0603J0630103KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,810
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 9,509
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹23.47542
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹28.00193
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹21.85608
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹18.29358
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Upgrade


KEMET
In Stock: 14,469
Unit Price: ₹40.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 59,171
Unit Price: ₹10.25000
Datasheet

Similar


TDK
In Stock: 49,306
Unit Price: ₹26.09000
Datasheet

Similar


TDK
In Stock: 10,993
Unit Price: ₹26.09000
Datasheet
10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630103KXT

DigiKey Part Number
0603J0630103KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630103KXT
Description
CAP CER 10000PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630103KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.78164₹67,126.56
Manufacturers Standard Package