0603Y0500102KXTT01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 87,483
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,651
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,242
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.79019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,270
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.79019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.79019
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.43355
Datasheet
Image for 0603Y0500102KXTT01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500102KXTT01

DigiKey Part Number
1608-0603Y0500102KXTT01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500102KXTT01
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.21227₹72,849.08
Manufacturers Standard Package