10 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500100JCT

DigiKey Part Number
1608-1379-2-ND - Tape & Reel (TR)
1608-1379-1-ND - Cut Tape (CT)
1608-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500100JCT
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500100JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.52500₹475.25
50₹36.47300₹1,823.65
100₹33.07170₹3,307.17
500₹27.32772₹13,663.86
1,000₹25.55440₹25,554.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.36328₹70,089.84
6,000₹22.29071₹1,33,744.26
9,000₹21.75355₹1,95,781.95
15,000₹21.15807₹3,17,371.05
21,000₹20.80985₹4,37,006.85
30,000₹20.47492₹6,14,247.60
Manufacturers Standard Package