


0805Y0500100JCT | |
|---|---|
DigiKey Part Number | 1608-1379-2-ND - Tape & Reel (TR) 1608-1379-1-ND - Cut Tape (CT) 1608-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500100JCT |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500100JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.52500 | ₹475.25 |
| 50 | ₹36.47300 | ₹1,823.65 |
| 100 | ₹33.07170 | ₹3,307.17 |
| 500 | ₹27.32772 | ₹13,663.86 |
| 1,000 | ₹25.55440 | ₹25,554.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.36328 | ₹70,089.84 |
| 6,000 | ₹22.29071 | ₹1,33,744.26 |
| 9,000 | ₹21.75355 | ₹1,95,781.95 |
| 15,000 | ₹21.15807 | ₹3,17,371.05 |
| 21,000 | ₹20.80985 | ₹4,37,006.85 |
| 30,000 | ₹20.47492 | ₹6,14,247.60 |