


0805Y1000331JCT | |
|---|---|
DigiKey Part Number | 1608-1386-2-ND - Tape & Reel (TR) 1608-1386-1-ND - Cut Tape (CT) 1608-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000331JCT |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000331JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.76100 | ₹497.61 |
| 50 | ₹38.26220 | ₹1,913.11 |
| 100 | ₹34.73040 | ₹3,473.04 |
| 500 | ₹28.76466 | ₹14,382.33 |
| 1,000 | ₹26.92237 | ₹26,922.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.64708 | ₹73,941.24 |
| 6,000 | ₹23.53304 | ₹1,41,198.24 |
| 9,000 | ₹22.97501 | ₹2,06,775.09 |
| 15,000 | ₹22.35644 | ₹3,35,346.60 |
| 21,000 | ₹21.99478 | ₹4,61,890.38 |
| 30,000 | ₹21.64686 | ₹6,49,405.80 |