0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500104KXT

DigiKey Part Number
1608-1055-2-ND - Tape & Reel (TR)
1608-1055-1-ND - Cut Tape (CT)
1608-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y0500104KXT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,534
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
10₹63.46000₹634.60
50₹49.42580₹2,471.29
100₹45.12070₹4,512.07
500₹37.83166₹18,915.83
1,000₹35.57655₹35,576.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹33.19733₹82,993.32
5,000₹31.76282₹1,58,814.10
7,500₹31.04398₹2,32,829.85
12,500₹30.24728₹3,78,091.00
17,500₹29.78166₹5,21,179.05
25,000₹29.33346₹7,33,336.50
Manufacturers Standard Package